Part Details for GW P9LR35.PM-M4MF-XX55-1-G5 by ams OSRAM Group
Overview of GW P9LR35.PM-M4MF-XX55-1-G5 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW P9LR35.PM-M4MF-XX55-1-G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4353
|
Newark | Led, Nw, 1.05A, 5.55V, 280Lm, 120Deg, Product Range:Duris S 8 Series, Led Color:Neutral White, Viewing Angle:120°, Luminous Flux @ Test:280Lm, Cct:4000K, Forward Current If Max:1.05A, Forward Voltage @ Test:5.55V Rohs Compliant: Yes |Ams Osram Group GW P9LR35.PM-M4MF-XX55-1-G5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45 |
|
$0.3830 / $0.5240 | Buy Now |