Part Details for GW PSLT33.EM-K5L1-XX58-1-150-G3-R18 by ams OSRAM Group
Overview of GW PSLT33.EM-K5L1-XX58-1-150-G3-R18 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW PSLT33.EM-K5L1-XX58-1-150-G3-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWPSLT33.EM-K5L1-XX58-1-150-G3-R18CT-ND
|
DigiKey | LED DURIS S5 WARM WHT 2700K SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3108 In Stock |
|
$0.0712 / $0.4000 | Buy Now |
DISTI #
Q65112A8945
|
Avnet Americas | LED Chip Warm White 2700K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A8945) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.0644 / $0.0765 | Buy Now |
DISTI #
Q65112A8945
|
Avnet Americas | LED Chip Warm White 2700K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A8945) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.0644 / $0.0765 | Buy Now |
DISTI #
GW PSLT33.EM-K5L1-XX58-1-150-G3-R18
|
Avnet Asia | LED Chip Warm White 2700K 200mA 2-Pin SMD T/R (Alt: GW PSLT33.EM-K5L1-XX58-1-150-G3-R18) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0592 / $0.0662 | Buy Now |