Part Details for GW PUSRA1.EM-N2N7-XX53-1-700-R33 by ams OSRAM Group
Overview of GW PUSRA1.EM-N2N7-XX53-1-700-R33 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW PUSRA1.EM-N2N7-XX53-1-700-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWPUSRA1.EM-N2N7-XX53-1-700-R33CT-ND
|
DigiKey | LED OSCONIQ COOL WHT 5000K 1515 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.6549 / $1.8100 | Buy Now |
DISTI #
Q65113A3982
|
EBV Elektronik | LED Chip Neutral White 5000K 1500mA 3-Pin SMD T/R (Alt: Q65113A3982) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |