Part Details for GW Q9LR34.PM-M2N1-XX58-1-45-R18 by ams OSRAM Group
Overview of GW Q9LR34.PM-M2N1-XX58-1-45-R18 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW Q9LR34.PM-M2N1-XX58-1-45-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWQ9LR34.PM-M2N1-XX58-1-45-R18CT-ND
|
DigiKey | LED OSCONIQ WARM WHT 2700K 2020 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2884 In Stock |
|
$0.3667 / $1.1400 | Buy Now |
DISTI #
E02:0323_18710928
|
Arrow Electronics | GW Q9LR34.PM-M2N1-XX58-1-45-R18 Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks Date Code: 2408 | Europe - 33000 |
|
$0.3532 / $0.3890 | Buy Now |
DISTI #
V72:2272_26899178
|
Arrow Electronics | GW Q9LR34.PM-M2N1-XX58-1-45-R18 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 3000 |
|
$0.3333 / $0.3844 | Buy Now |
DISTI #
68507394
|
Verical | GW Q9LR34.PM-M2N1-XX58-1-45-R18 Min Qty: 1500 Package Multiple: 1500 | Americas - 33000 |
|
$0.3536 / $0.3894 | Buy Now |
DISTI #
64536867
|
Verical | GW Q9LR34.PM-M2N1-XX58-1-45-R18 Min Qty: 18 Package Multiple: 1 Date Code: 2240 | Americas - 3000 |
|
$0.3333 / $0.3592 | Buy Now |