Part Details for GW QSSPA1.EM-LCLH-XX57-1-350-R18 by ams OSRAM Group
Overview of GW QSSPA1.EM-LCLH-XX57-1-350-R18 by ams OSRAM Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW QSSPA1.EM-LCLH-XX57-1-350-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWQSSPA1.EM-LCLH-XX57-1-350-R18CT-ND
|
DigiKey | LED OSCONIQ WARM WHT 3000K SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4198 / $1.3100 | Buy Now |
|
Rochester Electronics | GW QSSPA1.EM - OSCONIQ P 3030, White LED RoHS: Compliant Status: Active Min Qty: 1 | 3420 |
|
$0.3688 / $0.4339 | Buy Now |
DISTI #
GW QSSPA1.EM-LCLH-XX57-1-350-R18
|
Avnet Asia | High Brightness LED, OSCONIQ P 3030, Warm White, 120 °, 150 lm, 3000 K, 1.3 A (Alt: GW QSSPA1.EM-LCLH-XX57-1-350-R18) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3500 / $0.3915 | Buy Now |
DISTI #
3225184
|
element14 Asia-Pacific | LED, HIGH POWER, OSCONIQ P3030, 3000K RoHS: Compliant Min Qty: 5 Container: Cut Tape | 740 |
|
$0.6346 / $1.4446 | Buy Now |
DISTI #
3225184RL
|
element14 Asia-Pacific | LED, HIGH POWER, OSCONIQ P3030, 3000K RoHS: Compliant Min Qty: 100 Container: Reel | 740 |
|
$0.6346 / $0.6744 | Buy Now |
DISTI #
3225184RL
|
Farnell | LED, HIGH POWER, OSCONIQ P3030, 3000K RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 740 |
|
$0.5489 / $0.5888 | Buy Now |
DISTI #
3225184
|
Farnell | LED, HIGH POWER, OSCONIQ P3030, 3000K RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 740 |
|
$0.5489 / $1.0266 | Buy Now |