Part Details for GW QSSPA1.PM-LELK-XX57-1 by ams OSRAM Group
Overview of GW QSSPA1.PM-LELK-XX57-1 by ams OSRAM Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW QSSPA1.PM-LELK-XX57-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4363
|
Newark | Led, Ww, 1.3A, 2.85V, 164Lm, 120Deg, Product Range:Osconiq P 3030 Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:164Lm, Cct:3000K, Forward Current If Max:1.3A, Forward Voltage @ Test:2.85V Rohs Compliant: Yes |Ams Osram Group GW QSSPA1.PM-LELK-XX57-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 566 |
|
$0.4450 | Buy Now |
DISTI #
Q65112A7474
|
Avnet Americas | LED Chip Warm White 3000K 1300mA 3-Pin SMD T/R - Tape and Reel (Alt: Q65112A7474) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 / $0.4522 | Buy Now |
DISTI #
720-GWQSSPA1PMA7474
|
Mouser Electronics | High Power LEDs - White GW QSSPA1.PM RoHS: Compliant | 0 |
|
$0.5230 / $0.5320 | Order Now |
DISTI #
Q65112A7474
|
Avnet Americas | LED Chip Warm White 3000K 1300mA 3-Pin SMD T/R - Tape and Reel (Alt: Q65112A7474) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 / $0.4522 | Buy Now |
DISTI #
GW QSSPA1.PM-LELK-XX57-1-350-R18
|
Avnet Asia | LED Chip Warm White 3000K 1300mA 3-Pin SMD T/R (Alt: GW QSSPA1.PM-LELK-XX57-1-350-R18) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3500 / $0.3915 | Buy Now |
DISTI #
3225196RL
|
element14 Asia-Pacific | LED, HIGH POWER, OSCONIQ P3030, 3000K RoHS: Compliant Min Qty: 100 Container: Reel | 536 |
|
$0.5108 / $0.5596 | Buy Now |
DISTI #
3225196
|
element14 Asia-Pacific | LED, HIGH POWER, OSCONIQ P3030, 3000K RoHS: Compliant Min Qty: 5 Container: Cut Tape | 536 |
|
$0.5108 / $0.9758 | Buy Now |
DISTI #
3225196RL
|
Farnell | LED, HIGH POWER, OSCONIQ P3030, 3000K RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 536 |
|
$0.5084 / $0.5573 | Buy Now |
DISTI #
3225196
|
Farnell | LED, HIGH POWER, OSCONIQ P3030, 3000K RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 536 |
|
$0.5084 / $0.9693 | Buy Now |