Part Details for GW QSSPA1.WB-LUMU-MCML-1-350-R18 by ams OSRAM Group
Overview of GW QSSPA1.WB-LUMU-MCML-1-350-R18 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW QSSPA1.WB-LUMU-MCML-1-350-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWQSSPA1.WB-LUMU-MCML-1-350-R18CT-ND
|
DigiKey | LED OSCONIQ P 3030 WHITE SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1790 In Stock |
|
$0.4099 / $1.4700 | Buy Now |
|
Rochester Electronics | GW QSSPA1.WB - OSCONIQ P 3030, White LED RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$0.3688 / $0.4339 | Buy Now |
DISTI #
Q65112A9195
|
EBV Elektronik | LED Single Chip Green 550nm 1300mA 3-Pin SMD T/R (Alt: Q65112A9195) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |