Part Details for GW QSSPA1.WB-LUMU-MCML-1 by ams OSRAM Group
Overview of GW QSSPA1.WB-LUMU-MCML-1 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW QSSPA1.WB-LUMU-MCML-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1133
|
Newark | Led, Mint, 1.3A, 2.95V, Product Range:Osconiq P 3030 Series, Led Color:Mint, Wavelength Typ:-, Viewing Angle:130°, Luminous Flux @ Test:180Lm, Forward Current If Max:1.3A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.95V Rohs Compliant: Yes |Ams Osram Group GW QSSPA1.WB-LUMU-MCML-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 292 |
|
$0.5760 / $1.4600 | Buy Now |
DISTI #
720-GWQSSPA1WBA9195
|
Mouser Electronics | High Power LEDs - Single Color Mint OSCONIQ P 3030 RoHS: Compliant | 0 |
|
$0.4190 / $0.4890 | Order Now |
|
Rochester Electronics | GW QSSPA1.WB - OSCONIQ P 3030, White LED RoHS: Compliant Status: Active Min Qty: 1 | 1800 |
|
$0.3688 / $0.4339 | Buy Now |