There are no models available for this part yet.
Overview of GW QTLQS1.LM-LVL1-XX52-1-65-R18 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GW QTLQS1.LM-LVL1-XX52-1-65-R18 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
475-GWQTLQS1.LM-LVL1-XX52-1-65-R18CT-ND
|
DigiKey | LED OSCONIQ 2835 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40000 In Stock |
|
$0.0715 / $0.4300 | Buy Now | |
DISTI #
Q65113A3378
|
EBV Elektronik | LED Chip Cool White 5700K 200mA 2-Pin SMD T/R (Alt: Q65113A3378) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |