Part Details for GWCS8PM1.PM-LRLT-A232-1 by OSRAM GmbH
Overview of GWCS8PM1.PM-LRLT-A232-1 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for GWCS8PM1.PM-LRLT-A232-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 31800 |
|
$0.7478 / $0.8081 | Buy Now |
Part Details for GWCS8PM1.PM-LRLT-A232-1
GWCS8PM1.PM-LRLT-A232-1 CAD Models
GWCS8PM1.PM-LRLT-A232-1 Part Data Attributes
|
GWCS8PM1.PM-LRLT-A232-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
GWCS8PM1.PM-LRLT-A232-1
OSRAM GmbH
TRIPLE COLOR LED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 1.3 A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.155 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.548 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Viewing Angle | 80 deg |
Alternate Parts for GWCS8PM1.PM-LRLT-A232-1
This table gives cross-reference parts and alternative options found for GWCS8PM1.PM-LRLT-A232-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCS8PM1.PM-LRLT-A232-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.