Part Details for GWCSSRM1.BM-LUMQ-A838-1 by ams OSRAM Group
Overview of GWCSSRM1.BM-LUMQ-A838-1 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA838IDCKT | Texas Instruments | 1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 5-SC70 -40 to 125 | |
OPA838IDCKR | Texas Instruments | 1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 5-SC70 -40 to 125 | |
OPA838IDBVT | Texas Instruments | 1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 6-SOT-23 -40 to 125 |
Price & Stock for GWCSSRM1.BM-LUMQ-A838-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65111A9192
|
EBV Elektronik | LED Uni-Color White 210lm 2700K Chip LED 3-Pin CSMD T/R (Alt: Q65111A9192) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |