Part Details for GXM155C81C105KE10J by Murata Manufacturing Co Ltd
Overview of GXM155C81C105KE10J by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXM155C81C105KE10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXM155C81C105KE10J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 1uF X6S 10% 0402 Paper T/R (Alt: GXM155C81C105KE10J) Min Qty: 50000 Package Multiple: 50000 | 0 |
|
RFQ | |
DISTI #
GXM155C81C105KE10J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 1uF X6S 10% 0402 Paper T/R (Alt: GXM155C81C105KE10J) Min Qty: 50000 Package Multiple: 50000 | 0 |
|
RFQ |
Part Details for GXM155C81C105KE10J
GXM155C81C105KE10J CAD Models
GXM155C81C105KE10J Part Data Attributes:
|
GXM155C81C105KE10J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM155C81C105KE10J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND |