Part Details for GXM155R70J105MA10D by Murata Manufacturing Co Ltd
Overview of GXM155R70J105MA10D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXM155R70J105MA10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXM155R70J105MA10D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 1uF 6.3VDC X7R 20% 0402 Paper T/R (Alt: GXM155R70J105MA10D) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |