Part Details for GXM188R60J106ME47J by Murata Manufacturing Co Ltd
Overview of GXM188R60J106ME47J by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXM188R60J106ME47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXM188R60J106ME47J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 10uF 6.3VDC X5R 20% 0603 Paper T/R (Alt: GXM188R60J106ME47J) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
GXM188R60J106ME47J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 10uF 6.3VDC X5R 20% 0603 Paper T/R (Alt: GXM188R60J106ME47J) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |