Part Details for GXM2195C1H752JA02D by Murata Manufacturing Co Ltd
Overview of GXM2195C1H752JA02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXM2195C1H752JA02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXM2195C1H752JA02D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0075uF C0G 5% 0805 Paper T/R (Alt: GXM2195C1H752JA02D) Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for GXM2195C1H752JA02D
GXM2195C1H752JA02D CAD Models
GXM2195C1H752JA02D Part Data Attributes
|
GXM2195C1H752JA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM2195C1H752JA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GXM2195C1H752JA02D
This table gives cross-reference parts and alternative options found for GXM2195C1H752JA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM2195C1H752JA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N752J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | GXM2195C1H752JA02D vs 0805N752J500CT |
C0805T752J5GCL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP | KEMET Corporation | GXM2195C1H752JA02D vs C0805T752J5GCL7800 |
500R15N752JSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | GXM2195C1H752JA02D vs 500R15N752JSE |
GXM21B5C1H752JA02L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2195C1H752JA02D vs GXM21B5C1H752JA02L |
GXM21B5C1H752JA02K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2195C1H752JA02D vs GXM21B5C1H752JA02K |
08055A752JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GXM2195C1H752JA02D vs 08055A752JAT2A |
C0805C0G500-752JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP | VENKEL LTD | GXM2195C1H752JA02D vs C0805C0G500-752JNE |
NMC0805NPO752J50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | GXM2195C1H752JA02D vs NMC0805NPO752J50TRPLPF |
NMC0805NPO752J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | GXM2195C1H752JA02D vs NMC0805NPO752J50TRPF |