Part Details for GXM21B7U1H433JA02L by Murata Manufacturing Co Ltd
Overview of GXM21B7U1H433JA02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXM21B7U1H433JA02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXM21B7U1H433JA02L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.043uF U2J 5% 0805 Emboss T/R (Alt: GXM21B7U1H433JA02L) Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
GXM21B7U1H433JA02L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.043uF U2J 5% 0805 Emboss T/R (Alt: GXM21B7U1H433JA02L) Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for GXM21B7U1H433JA02L
GXM21B7U1H433JA02L CAD Models
GXM21B7U1H433JA02L Part Data Attributes:
|
GXM21B7U1H433JA02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM21B7U1H433JA02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.043uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |