Part Details for GXM32ED71A476ME10L by Murata Manufacturing Co Ltd
Overview of GXM32ED71A476ME10L by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXM32ED71A476ME10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXM32ED71A476ME10L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 47uF 10VDC X7T 20% 1210 Emboss T/R (Alt: GXM32ED71A476ME10L) Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |