Part Details for H-133C-1-180 by Bivar Inc
Overview of H-133C-1-180 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-133C-1-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-133C-1-180-ND
|
DigiKey | LED HOLDER RA 3MM 2LD NYL BK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2974 | Buy Now |
DISTI #
749-H-133C-1-180
|
Mouser Electronics | LED Mounting Hardware LED Holder 3mm Single Level Black RoHS: Compliant | 0 |
|
$0.2440 / $0.5300 | Order Now |
DISTI #
70534941
|
RS | LED Holder, Right Angle,3mm, Single Level,0.180in. Center Line, Molded Nylon, Black | Bivar Inc. H-133C-1-180 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2210 / $0.2330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2070 | Buy Now |
DISTI #
H-133C-1-180
|
TME | LED housing, 3mm, black, UL94V-0, polyamide 66, No.of diodes: 1 Min Qty: 100 | 0 |
|
$0.2420 / $0.3460 | RFQ |