Part Details for H-190C by Bivar Inc
Overview of H-190C by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for H-190C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2393
|
Newark | Led Holder, Right Angle, 5Mm Led, Single Level, 0.142In. Center Line, Single, 3 Lead, Molded Nylon, Black/Bag |Bivar H-190C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 / $0.4090 | Buy Now |
DISTI #
H-190C-ND
|
DigiKey | LED HOLDER RA 5MM 0.142" NYL BK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5325 | Buy Now |
DISTI #
749-H-190C
|
Mouser Electronics | LED Mounting Hardware T-1 3/4 Tri-Lead LED Holder RoHS: Compliant | 0 |
|
$0.4470 / $0.7300 | Order Now |
DISTI #
70534953
|
RS | LED Holder, Right Angle,5mm, Single Level,.142in. Center Line, Single,3 Lead, Nylon | Bivar Inc. H-190C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3800 | Buy Now |
DISTI #
H-190C
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.4450 / $0.6360 | RFQ |