Part Details for H-203C-1 by Bivar Inc
Overview of H-203C-1 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6203CDD#PBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra | |
LT1203CS8#TRPBF | Analog Devices | 150MHz Video Multxers | |
LTC203CS#PBF | Analog Devices | uP, L Ch Injection, 4x CMOS An |
Price & Stock for H-203C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5353
|
Newark | Led Holder, Right Angle, 3Mm Led, 2 Level, 0.100In./0.300In. Center Line, Interlocking, 2 Lead, Molded Nylon, Black/Bag |Bivar H-203C-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.4680 | Buy Now |
DISTI #
H-203C-1-ND
|
DigiKey | LED HOLDER T1 NYLON BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5325 | Buy Now |
DISTI #
749-H-203C-1
|
Mouser Electronics | LED Mounting Hardware LED Holder 3mm 2 Level Black RoHS: Compliant | 133 |
|
$0.1960 / $0.7200 | Buy Now |
DISTI #
70534966
|
RS | LED Holder, Right Angle, 3mm, 2 Level, Nylon, Black | Bivar Inc. H-203C-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4150 / $0.4370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3800 | Buy Now |
DISTI #
H-203C-1
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.4450 / $0.6360 | RFQ |