Part Details for H-275C-2 by Bivar Inc
Overview of H-275C-2 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for H-275C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5355
|
Newark | Led Holder, Right Angle, 5Mm Led, 2 Level, 0.130In./0.380In. Center Line, Interlocking, 2 Lead, Molded Nylon, Black/Bag |Bivar H-275C-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.4680 | Buy Now |
DISTI #
H-275C-2-ND
|
DigiKey | LED HOLDER RA 5MM 2LD NYL BK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5325 | Buy Now |
DISTI #
749-H-275C-2
|
Mouser Electronics | LED Mounting Hardware LED Holder 5mm 2 Level Black RoHS: Compliant | 50 |
|
$0.3720 / $0.7300 | Buy Now |
DISTI #
70534968
|
RS | LED Holder, Right Angle,5mm,2 Level,0.130in./0.380in. Center Line, Nylon, Black | Bivar Inc. H-275C-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3800 | Buy Now |
DISTI #
H-275C-2
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.4450 / $0.6360 | RFQ |