Part Details for H-276C-2 by Bivar Inc
Overview of H-276C-2 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4276CIUFD#TRPBF | Analog Devices | LTPoE++/PoE+/PoE PD For/Fly Cn | |
LT4276CHUFD#TRPBF | Analog Devices | LTPoE++/PoE+/PoE PD For/Fly Cn | |
LT4276CHUFD#PBF | Analog Devices | LTPoE++/PoE+/PoE PD For/Fly Cn |
Price & Stock for H-276C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6380
|
Newark | Led Holder, Right Angle, 5Mm Led, 2 Level, 0.130In./0.380In. Center Line, Interlocking, 2 Lead, Molded Nylon, Black/Bag |Bivar H-276C-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 / $0.5850 | Buy Now |
DISTI #
H-276C-2-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5082 | Buy Now |
DISTI #
749-H-276C-2
|
Mouser Electronics | LED Mounting Hardware LED Holder 5mm 2 Level Black RoHS: Compliant | 50 |
|
$0.1860 / $0.6800 | Buy Now |
DISTI #
70534969
|
RS | LED Holder, Right Angle,5mm,2 Level,0.130in./0.380in. Center Line, Nylon, Black | Bivar Inc. H-276C-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3950 / $0.4160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3630 | Buy Now |
DISTI #
H-276C-2
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.4250 / $0.6070 | RFQ |