Part Details for H-278C-2 by Bivar Inc
Overview of H-278C-2 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF278C | Rochester Electronics | VHF power MOS transistor | |
MVR1278C-232MLB | Coilcraft Inc | General Purpose Inductor, 2.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1278C-232MLC | Coilcraft Inc | General Purpose Inductor, 2.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for H-278C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P4423
|
Newark | Led Holder, Black, 5Mm Led, No. Of Leds:2Leds, Holder Type:Holder, Product Range:-, Accessory Type:Led Holder, External Length:12.7Mm, For Use With:T-1-3/4 (5Mm) Leds, Holder Colour:Black, Holder Material:Nylon 6.6 Rohs Compliant: Yes |Bivar H-278C-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4330 | Buy Now |
DISTI #
492-1791-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3581 / $1.3300 | Buy Now |
DISTI #
749-H-278C-2
|
Mouser Electronics | LED Mounting Hardware LED Holder 5mm 2 Level Black RoHS: Compliant | 553 |
|
$0.1820 / $0.5100 | Buy Now |
DISTI #
70534971
|
RS | LED Holder, Right Angle,5mm,2 Level,0.130in. / 0.380in. Center Line, Molded Nylon | Bivar Inc. H-278C-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4040 / $0.4160 | RFQ |
|
Future Electronics | H-278C Series 5 mm Bi-Level Black Interlocking LED Holder - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.3800 / $0.3950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 In Stock |
|
$0.3030 / $3.0200 | Buy Now |
DISTI #
H-278C-2
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.4450 / $0.6360 | RFQ |