Part Details for H-381C by Bivar Inc
Overview of H-381C by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for H-381C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-381C-ND
|
DigiKey | LED HOLDER RA 1.8MM 2LD BK NYLON Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9993 | Buy Now |
DISTI #
749-H-381C
|
Mouser Electronics | LED Mounting Hardware LED Holder 1.8mm 3 Level Black RoHS: Compliant | 0 |
|
$0.9110 / $1.1400 | Order Now |
DISTI #
70534988
|
RS | LED Holder, Right Angle,1.8mm,3 Level,.070in./.200in./0.330in. Center Line, Nylon | Bivar Inc. H-381C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7460 | Buy Now |
DISTI #
H-381C
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.8700 / $1.2500 | RFQ |