Part Details for H-832-2 by Bourns Inc
Overview of H-832-2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-832-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-832-2-ND
|
DigiKey | COMMERCIAL ENCODER DESIGN KIT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9500 | Buy Now |
DISTI #
H-832-2
|
Avnet Americas | Design Kit for PEC11R/PEC12R/PEC16 Series 12 mm and 16 mm Incremental Encoders (Alt: H-832-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
$15.6000 / $17.7216 | Buy Now |
DISTI #
652-H-832-2
|
Mouser Electronics | Encoders ROTARY ENCODER DESIGN KIT RoHS: Compliant | 2 |
|
$19.2300 / $23.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1800 / $21.9700 | Buy Now |
DISTI #
H-832-2
|
TTI | Encoders ROTARY ENCODER DESIGN KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$16.1800 / $23.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1800 / $21.9700 | Buy Now |
Part Details for H-832-2
H-832-2 CAD Models
H-832-2 Part Data Attributes
|
H-832-2
Bourns Inc
Buy Now
|
Compare Parts:
H-832-2
Bourns Inc
|
Samacsys Manufacturer | Bourns |