Part Details for H-853 by Bourns Inc
Overview of H-853 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-853-ND
|
DigiKey | KIT POT TRIMMER 1-50K OHM 30PCS Min Qty: 1 Lead time: 23 Weeks Container: Case |
2 In Stock |
|
$16.2408 / $29.0900 | Buy Now |
DISTI #
H-853
|
Avnet Americas | 3296 Design Kit for 3/8-Inch Square Trimming Potentiometers (Alt: H-853) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.0000 / $17.0400 | Buy Now |
DISTI #
652-H-853
|
Mouser Electronics | Potentiometer Tools & Hardware 3296 - TRIMMER DESIGN KIT RoHS: Compliant | 2 |
|
$17.5700 / $29.0600 | Buy Now |
DISTI #
V99:2348_06254037
|
Arrow Electronics | Res Kits Cermet 10% 0.5 (1/2)W Pin Through Hole 3 X 2 Resistor Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | Americas - 2 |
|
$16.1100 / $21.7400 | Buy Now |
|
Onlinecomponents.com | Res Kits Cermet 10% 0.5 (1/2)W Pin Through Hole 3 X 2 Resistor | 0 |
|
$15.5500 / $21.1200 | Buy Now |
DISTI #
25557713
|
Verical | Res Kits Cermet 10% 0.5 (1/2)W Pin Through Hole 3 X 2 Resistor Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$16.1100 / $21.7400 | Buy Now |
DISTI #
H-853
|
TTI | Potentiometer Tools & Hardware 3296 - TRIMMER DESIGN KIT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.1000 / $18.2700 | Buy Now |
DISTI #
H-853
|
Avnet Americas | 3296 Design Kit for 3/8-Inch Square Trimming Potentiometers (Alt: H-853) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.0000 / $17.0400 | Buy Now |
|
Master Electronics | Res Kits Cermet 10% 0.5 (1/2)W Pin Through Hole 3 X 2 Resistor | 0 |
|
$15.5500 / $21.1200 | Buy Now |
Part Details for H-853
H-853 CAD Models
H-853 Part Data Attributes:
|
H-853
Bourns Inc
Buy Now
|
Compare Parts:
H-853
Bourns Inc
|
Samacsys Manufacturer | Bourns |