Part Details for H-T6 by Fluke Corporation
Overview of H-T6 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9863
|
Newark | Holster, Belt, Electrical Tester, Case Type:Holster, Case Color:-, For Use With:Fluke T6 Electrical Testers, Product Range:- Rohs Compliant: Na |Fluke H-T6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9900 | Buy Now |
DISTI #
614-H-T6-ND
|
DigiKey | T6 HOLSTER BELT ACCESSORY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9900 | Buy Now |
DISTI #
676-H-T6
|
Mouser Electronics | Instrument Protection & Storage T6 HOLSTER,BELT,ACCESSORY RoHS: Compliant | 2 |
|
$53.1900 | Buy Now |
|
Onlinecomponents.com | T6 HOLSTER,BELT,ACCESSORY RoHS: Compliant |
2 In Stock |
|
$51.5100 / $55.9900 | Buy Now |
|
NAC | T6 HOLSTER BELT ACCESSORY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | T6 HOLSTER,BELT,ACCESSORY RoHS: Compliant |
2 In Stock |
|
$51.5100 / $55.9900 | Buy Now |
DISTI #
33860.1
|
TestEquity LLC | Fluke H-T6 T6 Holster, 7.5" x 3.5" x 1.5", Belt Loop, Black, For T6 Electrical Testers | 7 |
|
$54.0600 | Buy Now |