Part Details for H101CHD5V by Bivar Inc
Overview of H101CHD5V by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H101CHD5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70534901
|
RS | LED Assembly, Rt-Angle,3mm LED, Single Level,1 Station, Red, Diffused Lens,5VDC | Bivar Inc. H101CHD5V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4010 / $0.4130 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for H101CHD5V
H101CHD5V CAD Models
H101CHD5V Part Data Attributes
|
H101CHD5V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H101CHD5V
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 45 cd | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Overall Height | 7.2 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Viewing Angle | 45 deg |