There are no models available for this part yet.
Overview of H103CGD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for H103CGD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K0380
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Single Level, 3 Station, Green, Diffused Lens/Tray |Bivar H103CGD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 / $1.2700 | Buy Now | |
DISTI #
H103CGD-ND
|
DigiKey | LED CBI 3MM TRI GRN RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1388 | Buy Now | |
DISTI #
749-H103CGD
|
Mouser Electronics | LED Circuit Board Indicators LED Assmbly Grn Single Level 565nm RoHS: Compliant | 0 |
|
$0.6660 / $0.7330 | Order Now | |
DISTI #
70534914
|
RS | LED Assembly, Right Angle,3 mm LED, Single Level,3 Station, Green, Diffused Lens | Bivar Inc. H103CGD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9170 / $0.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8500 | Buy Now | ||
DISTI #
H103CGD
|
TME | LED, in housing, 3mm, No.of diodes: 3, green, 20mA, Lens: diffused Min Qty: 1 | 98 |
|
$1.0100 / $1.5000 | Buy Now |
CAD Models for H103CGD by Bivar Inc
Part Data Attributes for H103CGD by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
25.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
3
|
Number of LEDs in Array
|
3
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
7.2 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
568 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
40 deg
|