Part Details for H103CGDL by Bivar Inc
Overview of H103CGDL by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for H103CGDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C9166
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Single Level, 3 Station, Green, Diffused Lens, Low Current/Tray |Bivar H103CGDL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $1.0400 | Buy Now |
DISTI #
H103CGDL-ND
|
DigiKey | LED CBI 3MM TRI GREEN RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2335 | Buy Now |
DISTI #
749-H103CGDL
|
Mouser Electronics | LED Circuit Board Indicators LED Assmbly Grn Single Level 565nm RoHS: Compliant | 0 |
|
$1.0900 / $1.1000 | Order Now |
DISTI #
70534915
|
RS | LED Assembly, Right Angle,3mm LED, Single Level,3 Station, Green, Diffused Lens | Bivar Inc. H103CGDL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.0400 | RFQ |
|
Future Electronics | Green 40° Diffused 2 mcd 2.1 V Through Hole Right Angle LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.0800 / $1.2300 | Buy Now |
Part Details for H103CGDL
H103CGDL CAD Models
H103CGDL Part Data Attributes
|
H103CGDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H103CGDL
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 7.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |