| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| H11AA1.300 | QT Optoelectronics | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | H11AA2 vs H11AA1.300 |
| H11AA1 | Siemens | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | H11AA2 vs H11AA1 |
| IL252 | Siemens | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | H11AA2 vs IL252 |
| H11AA3 | Quality Technologies Corp | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation | H11AA2 vs H11AA3 |
| H11AA2 | Harris Semiconductor | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 1060V Isolation | H11AA2 vs H11AA2 |
| H11AA1 | Toshiba America Electronic Components | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation | H11AA2 vs H11AA1 |
| IL251 | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | H11AA2 vs IL251 |
| H11AA2 | Quality Technologies Corp | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation | H11AA2 vs H11AA2 |
| H11AA4V | Motorola Semiconductor Products | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation | H11AA2 vs H11AA4V |
| H11AA3 | Everlight Electronics Co Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation | H11AA2 vs H11AA3 |
Part Details for H11AA2 by Isocom Components
Results Overview of H11AA2 by Isocom Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11AA2 Information
H11AA2 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11AA2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-H11AA2-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6-DIP Min Qty: 1040 Container: Tube |
0 Tube |
|
$0.3735 | Buy Now |
|
DISTI #
93074660
|
Verical | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2887 / $0.3600 | Buy Now |
|
DISTI #
40518289
|
Verical | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 2925 |
|
$0.5079 / $0.6333 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin AC Input, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.3863 / $0.4165 | Buy Now |
|
DISTI #
93074660
|
Verical | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2887 / $0.3600 | Buy Now |
|
DISTI #
40518289
|
Verical | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Great Britain RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 2925 |
|
$0.5079 / $0.6333 | Buy Now |
|
DISTI #
93074660
|
Verical | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2887 / $0.3600 | Buy Now |
|
DISTI #
40518289
|
Verical | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Great Britain RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 2925 |
|
$0.5079 / $0.6333 | Buy Now |
|
DISTI #
H11AA2
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V, DIP6 Min Qty: 1 | 0 |
|
$0.2810 / $1.1800 | RFQ |
|
|
NAC | AC Input-Transistor Output Optocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 2925 |
|
$0.2496 / $0.3705 | Buy Now |
US Tariff Estimator: H11AA2 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
H11AA2 Part Data Attributes
|
|
H11AA2
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11AA2
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 10% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Ac Input-Transistor Output Optocoupler | |
| Terminal Finish | Tin |
Alternate Parts for H11AA2
This table gives cross-reference parts and alternative options found for H11AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.