Part Details for H11B1 by Infineon Technologies AG
Overview of H11B1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11B1
H11B1 CAD Models
H11B1 Part Data Attributes
|
H11B1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
H11B1
Infineon Technologies AG
Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11B1
This table gives cross-reference parts and alternative options found for H11B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2603L | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | H11B1 vs PS2603L |
4N32 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | Intersil Corporation | H11B1 vs 4N32 |
4N32.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11B1 vs 4N32.300 |
H11B1 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11B1 vs H11B1 |
PS2602L | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | H11B1 vs PS2602L |
4N32 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Siemens | H11B1 vs 4N32 |
4N32M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Everlight Electronics Co Ltd | H11B1 vs 4N32M |
4N32.300 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11B1 vs 4N32.300 |
PS2604LK | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | H11B1 vs PS2604LK |
4N32(TP5) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | H11B1 vs 4N32(TP5) |