Part Details for H11L1V by Fairchild Semiconductor Corporation
Overview of H11L1V by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for H11L1V
H11L1V CAD Models
H11L1V Part Data Attributes
|
H11L1V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11L1V
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V |
Alternate Parts for H11L1V
This table gives cross-reference parts and alternative options found for H11L1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11L1 | IC Output Optocoupler, 1-Element, 2100V Isolation | TT Electronics OPTEK Technology | H11L1V vs H11L1 |
H11L2.300 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11L1V vs H11L2.300 |
H11L1.300 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11L1V vs H11L1.300 |
H11L2 | IC Output Optocoupler, 1-Element, 2100V Isolation | TT Electronics OPTEK Technology | H11L1V vs H11L2 |
H11L1 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6 | Motorola Mobility LLC | H11L1V vs H11L1 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 1MBps, DIP-6 | Isocom LTD | H11L1V vs H11L1 |
H11L1 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, DIP-6 | Fairchild Semiconductor Corporation | H11L1V vs H11L1 |
H11L2 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 1MBps, DIP-6 | Isocom LTD | H11L1V vs H11L2 |
H11L2.300 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11L1V vs H11L2.300 |
H11L1 | SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,2.1KV ISOLATION,DIP | Intersil Corporation | H11L1V vs H11L1 |