Part Details for H12WD48125 by Crydom Inc
Overview of H12WD48125 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H12WD48125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2896
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom H12WD48125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$153.9400 | Buy Now |
DISTI #
H12WD48125-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.8100 | Buy Now |
DISTI #
70955419
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, Zero Cross | Sensata - Crydom H12WD48125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$159.4000 | RFQ |
DISTI #
CRYH12WD48125
|
Heilind Electronics | Americas - 0 in Stock |
|
$132.4246 / $158.9096 | Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Screw Termination - Panel Mount. RoHS: Compliant |
14 Partner Stock |
|
$144.1900 / $153.1700 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 12 |
|
$98.5878 / $115.9856 | Buy Now | |
DISTI #
H12WD48125
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 125A, 48÷660VAC, H12WD, IP00 Min Qty: 1 | 15 |
|
$140.8100 / $154.7800 | Buy Now |
DISTI #
000000000000999615
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR, 660VAC 125A, DC In, ZC Min Qty: 10 | 0 |
|
$129.2400 / $136.6300 | Buy Now |
DISTI #
C1S156600173564
|
Chip1Stop | Solid State Relays | 14 |
|
$142.0000 / $163.0000 | Buy Now |
Part Details for H12WD48125
H12WD48125 CAD Models
H12WD48125 Part Data Attributes
|
H12WD48125
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
H12WD48125
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for H12WD48125
This table gives cross-reference parts and alternative options found for H12WD48125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD48125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD48125FPH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125 vs H12WD48125FPH |
H12WD48125KPGH-10 | Trigger Output SSR, | Crydom Inc | H12WD48125 vs H12WD48125KPGH-10 |
H12WD48125H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125 vs H12WD48125H |
H12WD48125PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125 vs H12WD48125PH-10 |
H12WD48125KG | Trigger Output SSR, | Crydom Inc | H12WD48125 vs H12WD48125KG |
H12WD48125FG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125 vs H12WD48125FG |
H12WD48125KGH-10 | Trigger Output SSR, | Crydom Inc | H12WD48125 vs H12WD48125KGH-10 |
H12WD48125GH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125 vs H12WD48125GH-10 |
H12WD48125KPH-10 | Trigger Output SSR, | Crydom Inc | H12WD48125 vs H12WD48125KPH-10 |
H12WD48125KH-10 | Trigger Output SSR, | Crydom Inc | H12WD48125 vs H12WD48125KH-10 |