Part Details for H12WD4850P by Crydom Inc
Overview of H12WD4850P by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for H12WD4850P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7918
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/50A, Dc In, |Sensata/crydom H12WD4850P RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4200 | Buy Now |
DISTI #
H12WD4850P-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$77.1603 / $87.4500 | Buy Now |
DISTI #
70130653
|
RS | Relay, Solid State, Self Turn On, 4 to 32 VDC, 50 A (RMS) Vpeak | Sensata - Crydom H12WD4850P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$87.4500 | Buy Now |
DISTI #
CRYH12WD4850P
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Overvoltage Protection - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$65.1300 / $136.4200 | Buy Now |
DISTI #
H12WD4850P
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 48÷660VAC, H12WD, 1-phase Min Qty: 1 | 0 |
|
$67.6600 / $74.4300 | RFQ |
DISTI #
000000000004952406
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 20 | 0 |
|
$70.9100 / $74.9600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Overvoltage Protection - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$65.1300 / $136.4200 | Buy Now |
|
Neutron USA | Relay, Solid State, Self Turn On, 4 to 32 VDC, 50 A (RMS) Vpeak | 21 |
|
$194.6000 | Buy Now |
Part Details for H12WD4850P
H12WD4850P CAD Models
H12WD4850P Part Data Attributes
|
H12WD4850P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
H12WD4850P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for H12WD4850P
This table gives cross-reference parts and alternative options found for H12WD4850P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD4850P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD4850-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850P vs H12WD4850-10 |
H12WD4850FGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850P vs H12WD4850FGH |
H12WD4850PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850P vs H12WD4850PH |
H12WD4850FPGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850P vs H12WD4850FPGH-10 |
H12WD4850 | Trigger Output SSR, | Sensata Circuit Breakers | H12WD4850P vs H12WD4850 |
H12WD4850FH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850P vs H12WD4850FH |
H12WD4850F | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850P vs H12WD4850F |
H12WD4850PGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850P vs H12WD4850PGH-10 |
H12WD4850GH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850P vs H12WD4850GH |
H12WD4850H-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850P vs H12WD4850H-10 |