Part Details for H12WD4890PGH by Crydom Inc
Overview of H12WD4890PGH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for H12WD4890PGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7923
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/90A, Dc In, |Sensata/crydom H12WD4890PGH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.7900 | Buy Now |
DISTI #
H12WD4890PGH-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.1000 | Buy Now |
DISTI #
70955451
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, IOP, LED, TP | Sensata - Crydom H12WD4890PGH RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$132.0900 | RFQ |
DISTI #
CRYH12WD4890PGH
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Overvoltage Protection - Thermal Pad - Input Status LED - Screw Termination - Pan RoHS: Compliant | 0 |
|
$107.0400 / $138.7000 | Buy Now |
DISTI #
H12WD4890PGH
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷660VAC, H12WD, 1-phase Min Qty: 1 | 0 |
|
$106.9700 / $117.6700 | RFQ |
DISTI #
000000000004952409
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 10 | 0 |
|
$112.4600 / $118.8900 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Overvoltage Protection - Thermal Pad - Input Status LED - Screw Termination - Pan RoHS: Compliant | 0 |
|
$107.0400 / $138.7000 | Buy Now |
Part Details for H12WD4890PGH
H12WD4890PGH CAD Models
H12WD4890PGH Part Data Attributes
|
H12WD4890PGH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
H12WD4890PGH
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for H12WD4890PGH
This table gives cross-reference parts and alternative options found for H12WD4890PGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD4890PGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD4890G | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890PGH vs H12WD4890G |
H12WD4890FPGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890PGH vs H12WD4890FPGH-10 |
H12WD4890GH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890PGH vs H12WD4890GH |
H12WD4890KGH | Trigger Output SSR, | Crydom Inc | H12WD4890PGH vs H12WD4890KGH |
H12WD4890H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890PGH vs H12WD4890H |
H12WD4890KG-10 | Trigger Output SSR, | Crydom Inc | H12WD4890PGH vs H12WD4890KG-10 |
H12WD4890FPH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890PGH vs H12WD4890FPH-10 |
H12WD4890FPG-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890PGH vs H12WD4890FPG-10 |
H12WD4890GH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890PGH vs H12WD4890GH-10 |
H12WD4890FG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890PGH vs H12WD4890FG |