Part Details for H131CGD-120 by Bivar Inc
Overview of H131CGD-120 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for H131CGD-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C9002
|
Newark | Pc-Type/Stackable Led Lamp, green, diffused, lmp-5 |Bivar H131CGD-120 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.3700 | Buy Now |
DISTI #
H131CGD-120BI-ND
|
DigiKey | LED CBI 3MM GREEN DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3224 | Buy Now |
DISTI #
749-H131CGD-120
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly Right Angle RoHS: Compliant | 93 |
|
$0.2760 / $0.4700 | Buy Now |
DISTI #
70534931
|
RS | LED Assembly, Right Angle,3 mm LED, Single Level,1 Station, Green, Diffused Lens | Bivar Inc. H131CGD-120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 / $0.2560 | RFQ |
|
Future Electronics | H130C Series T-1 Green Diffused Interlocking 90° LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 765Tray |
|
$0.2750 / $0.3300 | Buy Now |
DISTI #
H131CGD-120
|
TME | LED, in housing, green, 3mm, No.of diodes: 1, 20mA, Lens: diffused Min Qty: 1 | 79 |
|
$0.2590 / $0.4500 | Buy Now |
Part Details for H131CGD-120
H131CGD-120 CAD Models
H131CGD-120 Part Data Attributes:
|
H131CGD-120
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H131CGD-120
Bivar Inc
Single Color LED, Diffused,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.4 mm | |
Peak Wavelength | 565 nm | |
Viewing Angle | 45 deg |