Part Details for H131CRDL-180 by Bivar Inc
Overview of H131CRDL-180 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for H131CRDL-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H131CRDL-180-ND
|
DigiKey | LED CBI 3MM RED DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2974 | Buy Now |
DISTI #
749-H131CRDL180
|
Mouser Electronics | LED Circuit Board Indicators Red LED Rght Ang 3mm Diffused Lens RoHS: Compliant | 0 |
|
$0.2420 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2070 | Buy Now |