Part Details for H16WD6090GH by Crydom Inc
Overview of H16WD6090GH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for H16WD6090GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8139
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/90A, Dc In, |Sensata/crydom H16WD6090GH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.6100 | Buy Now |
DISTI #
H16WD6090GH-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-690V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.1005 | Buy Now |
DISTI #
70955453
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, LED, TP | Sensata - Crydom H16WD6090GH RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$156.2600 | RFQ |
DISTI #
CRYH16WD6090GH
|
Heilind Electronics | Americas - 0 in Stock |
|
$136.3153 / $163.5785 | Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Zero Voltage Turn-On - 1600 Vpk Transient Overvoltage - Thermal Pad - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$146.2300 / $187.5500 | Buy Now |
DISTI #
H16WD6090GH
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷690VAC, -30÷80°C, IP00 Min Qty: 1 | 0 |
|
$123.5300 / $135.8800 | RFQ |
DISTI #
000000000005192404
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-690 VAC Min Qty: 20 | 0 |
|
$133.0300 / $136.7300 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Zero Voltage Turn-On - 1600 Vpk Transient Overvoltage - Thermal Pad - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$146.2300 / $187.5500 | Buy Now |