H174CHD
Description: LED Mounting Hardware,

Overview of H174CHD by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for H174CHD by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 492-H174CHD-ND
DigiKey T-1 3/4 (5MM) 90 DEGREE SINGLE-L Min Qty: 100 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $1.5430
$1.5430 Buy Now
DISTI # 749-H174CHD
Mouser Electronics LED Circuit Board Indicators LED Assembly, Right Angle, 5 mm LED, Single Level, 4 Station, HE Red, 635 nm RoHS: Compliant 0
  • 1 $2.8000
  • 10 $1.8700
  • 100 $1.4000
  • 200 $1.3600
  • 500 $1.2800
  • 1,000 $1.1100
  • 2,000 $1.0500
  • 5,000 $1.0300
$1.0300 / $2.8000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $1.0800
$1.0800 Buy Now

CAD Models for H174CHD by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H174CHD by Bivar Inc

H174CHD
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of LEDs in Array
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
6.1 mm
Packing Method
BULK
Peak Wavelength
625 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.5 mm
Viewing Angle
45 deg
Want to compare parts?
  1. H174CHD
    Bivar Inc
    LED Mounting Hardware,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H174CHD by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H174CHD by Bivar Inc

Select Manufacturer
Which Manufacturer of H174CHD would you like to use for your alert(s)?
  • Please alert me when H174CHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H174CHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H174CHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H174CHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H174CHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H174CHD by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: