Part Details for H178CBC-3-RP by Bivar Inc
Overview of H178CBC-3-RP by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H178CBC-3-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2442
|
Newark | Led Assembly, Right Angle, 5 Mm 3-Lead Led, Single Level, 1 Station, Bi-Color He Red/Green, White Diffused Lens, Reverse Polarity./Tray |Bivar H178CBC-3-RP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.6450 | Buy Now |
DISTI #
H178CBC-3-RP-ND
|
DigiKey | LED CBI 5MM GRN/RED DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5606 | Buy Now |
DISTI #
749-H178CBC3RP
|
Mouser Electronics | LED Circuit Board Indicators Rd/Gn LED Rght Ang 5mm Diffused Lens RoHS: Compliant | 855 |
|
$0.3040 / $1.0300 | Buy Now |
|
Future Electronics | H178CBC-3 Series T-1 3/4 HE Red / Green Bi-Level 90° LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5500 / $0.5750 | Buy Now |
Part Details for H178CBC-3-RP
H178CBC-3-RP CAD Models
H178CBC-3-RP Part Data Attributes
|
H178CBC-3-RP
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H178CBC-3-RP
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 30.0/35.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |