Part Details for H178CBC-3-Y/G by Bivar Inc
Overview of H178CBC-3-Y/G by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for H178CBC-3-Y/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0445
|
Newark | Pc-Type/Stackable Led Lamp, green/Yellow, white Diffused, right Angle |Bivar H178CBC-3-Y/G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.6450 | Buy Now |
DISTI #
H178CBC-3-Y/G-ND
|
DigiKey | LED CBI 5MM GRN/YL DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5606 | Buy Now |
DISTI #
749-H178CBC-3-Y/G
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 5mm 3-Lead LED, Single Level, 1 Station, Bi-Color Yellow/Green, White Diffused Lens. RoHS: Compliant | 0 |
|
$0.5020 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4000 | Buy Now |
Part Details for H178CBC-3-Y/G
H178CBC-3-Y/G CAD Models
H178CBC-3-Y/G Part Data Attributes
|
H178CBC-3-Y/G
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H178CBC-3-Y/G
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green/Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WHITE DIFFUSED | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Overall Height | 7.6 mm | |
Viewing Angle | 40 deg |