Part Details for H178CBC-3-YG-CA by Bivar Inc
Overview of H178CBC-3-YG-CA by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for H178CBC-3-YG-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H178CBC-3-YG-CA-ND
|
DigiKey | LED CBI 5MM GRN/YL DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8408 | Buy Now |
DISTI #
749-H178CBC-3-YG-CA
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 5mm 3-Lead LED, Single Level, 1 Station, Bi-Color Yellow/Green, White Diffused Lens, Common Anode. RoHS: Compliant | 0 |
|
$0.7220 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6000 | Buy Now |
Part Details for H178CBC-3-YG-CA
H178CBC-3-YG-CA CAD Models
H178CBC-3-YG-CA Part Data Attributes
|
H178CBC-3-YG-CA
Bivar Inc
Buy Now
|
Compare Parts:
H178CBC-3-YG-CA
Bivar Inc
|
Samacsys Manufacturer | Bivar |