-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C1643
|
Newark | Pc-Type/Stackable Led Lamp, green/Orange-Red, white Diffused, right Angle |Bivar H178CBC-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.6450 | Buy Now |
DISTI #
492-1295-ND
|
DigiKey | LED CBI 5MM GRN/RED THROUGH HOLE Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3787 / $1.2000 | Buy Now |
DISTI #
749-H178CBC-3
|
Mouser Electronics | LED Circuit Board Indicators CBI Rd/Grn 635/568nm Sing Level 5mm RoHS: Compliant | 0 |
|
$0.3840 / $1.1500 | Order Now |
DISTI #
V99:2348_19755303
|
Arrow Electronics | LED Bi-Color 568nm/625nm 3-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1823 | Americas - 2 |
|
$0.0115 / $0.0457 | Buy Now |
DISTI #
70534949
|
RS | LED Assembly, Rt-Angle,5mm 3-Lead LED, Single Level,1 Station, Bi-Color Red/Green | Bivar Inc. H178CBC-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4260 / $0.4380 | RFQ |
|
Future Electronics | H178CBC-3 Series T-1 3/4 HE Red / Green Bi-Level 90° LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.3850 / $0.4400 | Buy Now |
|
Bisco Industries | 221 |
|
Buy Now | ||
DISTI #
53830917
|
Verical | LED Bi-Color 568nm/625nm 3-Pin Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 212 |
|
$1.1011 / $5.3149 | Buy Now |
DISTI #
H178CBC-3
|
TME | LED, in housing, red,green, 5mm, No.of diodes: 1, 20mA, 40°, 35mcd Min Qty: 1 | 0 |
|
$0.4630 / $0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H178CBC-3
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H178CBC-3
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green/Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WHITE DIFFUSED | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Overall Height | 7.6 mm | |
Viewing Angle | 40 deg |