Part Details for H180CBC-LP-CA by Bivar Inc
Overview of H180CBC-LP-CA by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for H180CBC-LP-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2693
|
Newark | Pc-Type/Stackable Led Lamp, green/Orange-Red, white Diffused, lmp-5 |Bivar H180CBC-LP-CA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 / $0.6170 | Buy Now |
DISTI #
H180CBC-LP-CA-ND
|
DigiKey | LED CBI 3MM GRN/RED DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5363 | Buy Now |
DISTI #
749-H180CBC-LP-CA
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm 3-Lead LED, Single Level, 1 Station, Bi-Color HE Red/Green, White Diffused Lens, Common Anode, with Locator Pin. RoHS: Compliant | 0 |
|
$0.4530 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3830 | Buy Now |
Part Details for H180CBC-LP-CA
H180CBC-LP-CA CAD Models
H180CBC-LP-CA Part Data Attributes:
|
H180CBC-LP-CA
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H180CBC-LP-CA
Bivar Inc
Dual Color LED, White Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green/Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6 mm | |
Viewing Angle | 40 deg |