There are no models available for this part yet.
Overview of H1SSD3045BK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H1SSD3045BK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK6738
|
Newark | 45U 30W Solid Split Door Rohs Compliant: Yes |Hammond H1SSD3045BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$521.2600 / $540.5300 | Buy Now | |
DISTI #
3937-H1SSD3045BK-ND
|
DigiKey | 45U 30W SOLID SPLIT DOOR Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$843.7453 / $964.2900 | Buy Now | |
DISTI #
164-H1SSD3045BK-ND
|
DigiKey | 45U 30W SOLID SPLIT DOOR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$514.6000 | Buy Now | |
DISTI #
546-H1SSD3045BK
|
Mouser Electronics | Racks & Rack Cabinets 45U 30W SOLID SPLIT DOOR | 0 |
|
$495.3200 / $505.7400 | Order Now | |
DISTI #
74995829
|
RS | 45U 30W SOLID SPLIT DOOR | Hammond Manufacturing H1SSD3045BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$618.7500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$501.1900 / $530.4700 | Buy Now |