Part Details for H1SSD3045WH by Hammond Manufacturing
Overview of H1SSD3045WH by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1SSD3045WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6739
|
Newark | 45U 30W Solid Split Door Rohs Compliant: Yes |Hammond H1SSD3045WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$521.2600 / $540.5300 | Buy Now |
DISTI #
3937-H1SSD3045WH-ND
|
DigiKey | 45U 30W SOLID SPLIT DOOR Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$843.7453 / $964.2900 | Buy Now |
DISTI #
164-H1SSD3045WH-ND
|
DigiKey | 45U 30W SOLID SPLIT DOOR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$514.6000 | Buy Now |
DISTI #
546-H1SSD3045WH
|
Mouser Electronics | Racks & Rack Cabinets 45U 30W SOLID SPLIT DOOR | 0 |
|
$495.3200 / $505.7400 | Order Now |
DISTI #
74995830
|
RS | 45U 30W SOLID SPLIT DOOR | Hammond Manufacturing H1SSD3045WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$618.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$501.1900 / $530.4700 | Buy Now |