Part Details for H201CGHDL by Bivar Inc
Overview of H201CGHDL by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H201CGHDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H201CGHDL-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN/RED RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7978 | Buy Now |
DISTI #
749-H201CGHDL
|
Mouser Electronics | LED Circuit Board Indicators BI-LEVEL RED/GRN RoHS: Compliant | 184 |
|
$0.4540 / $1.4000 | Buy Now |
DISTI #
70534962
|
RS | LED Assembly, Right Angle,3mm LED, Bi-Level,1 Station, Green, HE Red, Diffused Lens | Bivar Inc. H201CGHDL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6180 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.5700 | Buy Now |
Part Details for H201CGHDL
H201CGHDL CAD Models
H201CGHDL Part Data Attributes
|
H201CGHDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H201CGHDL
Bivar Inc
LED ASSY RA 3MM 2LVL GN/HER DIFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm |