There are no models available for this part yet.
Overview of H201CGRD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H201CGRD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W2454
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Bi-Level, 1 Station, Green, Red, Diffused Lens/Tray |Bivar H201CGRD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 / $0.6510 | Buy Now | |
DISTI #
H201CGRD-ND
|
DigiKey | LED CBI 3MM BI-LVL GN/RED DIF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6764 | Buy Now | |
DISTI #
749-H201CGRD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Green, Red, Diffused Lens. RoHS: Compliant | 77 |
|
$0.6250 / $1.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4830 | Buy Now |
CAD Models for H201CGRD by Bivar Inc
Part Data Attributes for H201CGRD by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.41.00.00
|
Color
|
RED/GREEN
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Lens Type
|
DIFFUSED
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of LEDs in Array
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
9.7 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.5 mm
|