Part Details for H21A2 by Isocom LTD
Overview of H21A2 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for H21A2
H21A2 CAD Models
H21A2 Part Data Attributes
|
H21A2
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
H21A2
Isocom LTD
Transistor Output Slotted Switch, 1-Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 3 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |
Alternate Parts for H21A2
This table gives cross-reference parts and alternative options found for H21A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H21A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB872T55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | H21A2 vs OPB872T55 |
H21A1 | Transistor Output Slotted Switch, 1-Channel | Isocom LTD | H21A2 vs H21A1 |
H21A4 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | H21A2 vs H21A4 |
OPB852A1 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 1.27 X 1.27 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | H21A2 vs OPB852A1 |
OPB854B3 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, ROHS COMPLIANT PACKAGE-4 | TT Electronics OPTEK Technology | H21A2 vs OPB854B3 |
OPB844B | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | H21A2 vs OPB844B |
OPB852A2 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 1.27 X 1.27 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | H21A2 vs OPB852A2 |
OPB827C | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | H21A2 vs OPB827C |
H21A1 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | H21A2 vs H21A1 |
H21A4 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width | Isocom Components | H21A2 vs H21A4 |